Turck RK 4.43T-0.5-RS 4.43T technical specifications.
| Cable Type | Cord Set |
| Wire Size | 22AWG |
| Connector Type A | Circular |
| Connector Type B | Circular |
| Gender | M-F |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Turck RK 4.43T-0.5-RS 4.43T to view detailed technical specifications.
No datasheet is available for this part.