Turck RKM RKM 40-2M/CS10872 technical specifications.
| Connector Type A | Circular |
| Connector Type B | Circular |
| Gender | F-F |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Turck RKM RKM 40-2M/CS10872 to view detailed technical specifications.
No datasheet is available for this part.