Cable Assembly 2m 18AWG Circular to Circular 4 to 4 POS F-M
Turck RKM RSFP E40-2M technical specifications.
| Wire Size | 18AWG |
| Connector Type A | Circular |
| Connector Type B | Circular |
| Gender | F-M |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Turck RKM RSFP E40-2M to view detailed technical specifications.
No datasheet is available for this part.