Cable Assembly TPU 4m M12 Circular to M12 Circular 4 to 4 POS M-F
Turck RSC RKC E40-4M technical specifications.
| Cable Type | TPU |
| Connector Type A | M12 Circular |
| Connector Type B | M12 Circular |
| Gender | M-F |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Turck RSC RKC E40-4M to view detailed technical specifications.
No datasheet is available for this part.