Turck RSCV 578-8M/CS11920 technical specifications.
| Cable Type | TPU |
| Connector Type A | M12 Circular |
| Gender | F |
| Min Operating Temperature | -30°C |
| Max Operating Temperature | 75°C |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Turck RSCV 578-8M/CS11920 to view detailed technical specifications.
No datasheet is available for this part.