Turck RSSD RJ45S 441-15M technical specifications.
| Cable Type | Cat 5e |
| Wire Size | 24AWG |
| Connector Type A | M12 Circular |
| Connector Type B | RJ-45 |
| Gender | M-M |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 80°C |
| Jacket Material | Thermoplastic Elastomer |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Turck RSSD RJ45S 441-15M to view detailed technical specifications.
No datasheet is available for this part.