Turck S10 technical specifications.
| Current Rating | 10A |
| Mount | Panel, DIN Rail |
| RoHS Compliant | Yes |
| Voltage Rating | 250V |
| RoHS | Compliant |
Download the complete datasheet for Turck S10 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
