Turck S2-B technical specifications.
| Capacitance | 30pF |
| Current Rating | 2A |
| Lead Free | Lead Free |
| Output Current | 2A |
| Packaging | Cut Tape |
| Polarity | Standard |
| Reach SVHC Compliant | Yes |
| DC Rated Voltage | 100V |
| RoHS | Compliant |
Download the complete datasheet for Turck S2-B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.