Turck SB5T-6 technical specifications.
| Approvals | UL, CSA |
| Color | Yellow |
| Current Rating | 4A |
| Length | 19.69foot |
| Mount | Cable |
| Voltage Rating | 250V |
| DC Rated Voltage | 250V |
| RoHS | Compliant |
Download the complete datasheet for Turck SB5T-6 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
