Turck SM312FQD technical specifications.
| Depth | 57.5mm |
| Length | 30.7mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Number of Conductors | 4 |
| Operating Supply Voltage | 30V |
| Output Current | 150mA |
| Ratings | IP67 |
| Response Time | 1ms |
| Width | 12.2mm |
| RoHS | Compliant |
Download the complete datasheet for Turck SM312FQD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.