Turck SM312LVQD technical specifications.
| Height | 30.7mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Output Current | 150mA |
| Ratings | IP67 |
| Response Time | 1ms |
| RoHS | Not Compliant |
Download the complete datasheet for Turck SM312LVQD to view detailed technical specifications.
No datasheet is available for this part.