Turck T186EQ technical specifications.
| Contact Current Rating | 150mA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Output Current | 150mA |
| Ratings | IP69K |
| Response Time | 3ms |
| RoHS | Not Compliant |
Download the complete datasheet for Turck T186EQ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.