Ultrasonic Sensor 78.74 in. Sensing 12-24VDC PNP N.O. Output 2m Cable Right Angle Sensing
Turck T30UIPB technical specifications.
| Contact Current Rating | 20mA |
| Diameter | 40mm |
| Length | 45mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Operating Supply Voltage | 24V |
| Output Type | PNP |
| Ratings | IP67 |
| Switching Current | 10mA |
| RoHS | Not Compliant |
Download the complete datasheet for Turck T30UIPB to view detailed technical specifications.
No datasheet is available for this part.