Turck T30UIPBQ technical specifications.
| Diameter | 40mm |
| Length | 45mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Operating Supply Voltage | 24V |
| Output Type | PNP |
| Ratings | IP67 |
| Switching Current | 10mA |
| RoHS | Not Compliant |
Download the complete datasheet for Turck T30UIPBQ to view detailed technical specifications.
No datasheet is available for this part.