Turck V5-5/RK4-1/1/1 technical specifications.
| Alternate Mfr Part Number | U-16415 |
| Application | Industrial |
| Brand/Series | V5-5 Series |
| Color, Jacket | Yellow |
| Material, Jacket | PVC |
| RoHS | Compliant |
Download the complete datasheet for Turck V5-5/RK4-1/1/1 to view detailed technical specifications.
No datasheet is available for this part.