Turck VAS3-B580-2M technical specifications.
| Approvals | CSA, IEC, NEMA |
| Color | Black |
| Contact Material | Copper Alloy |
| Contact Plating | Silver |
| Mount | Cable |
| Number of Contacts | 3 |
| Orientation | Straight |
| Ratings | IP67 |
| Wire/Cable Diameter | 7.3mm |
| RoHS | Compliant |
Download the complete datasheet for Turck VAS3-B580-2M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.