Turck WK4.4T-5 technical specifications.
| Approvals | IEC, NEMA |
| Conductor Material | Brass |
| Contact Material | Brass |
| Current Rating | 4A |
| Insulation Material | PVC |
| Length | 16.4foot |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Cable |
| Number of Cores | 4 |
| Number of Positions | 4 |
| Ratings | IP68 |
| Voltage Rating | 250V |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 250V |
| Wire/Cable Gauge | 22AWG |
| RoHS | Not Compliant |
Download the complete datasheet for Turck WK4.4T-5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.