Turck WK4.4T-5/S90 technical specifications.
| Color | Grey |
| Current Rating | 4A |
| Insulation Material | PVC |
| Number of Positions | 4 |
| DC Rated Voltage | 300V |
| Wire/Cable Gauge | 22AWG |
| RoHS | Compliant |
Download the complete datasheet for Turck WK4.4T-5/S90 to view detailed technical specifications.
No datasheet is available for this part.