Turck WK4T-2 technical specifications.
| Color | Grey |
| Connector Type A | Circular, Receptacle |
| Mount | Cable |
| Number of Conductors | 4 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| RoHS | Not Compliant |
Download the complete datasheet for Turck WK4T-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.