Turck WK4T-4 technical specifications.
| Connector Type A | Receptacle |
| Current Rating | 4A |
| Mount | Standard |
| Reach SVHC Compliant | No |
| Voltage Rating (AC) | 300V |
| RoHS | Not Compliant |
Download the complete datasheet for Turck WK4T-4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.