Turck WKB3T-2-SB3T technical specifications.
| Color | Yellow |
| Current Rating | 4A |
| Length | 6.56foot |
| Mount | Cable |
| Voltage Rating | 250V |
| DC Rated Voltage | 250V |
| RoHS | Compliant |
Download the complete datasheet for Turck WKB3T-2-SB3T to view detailed technical specifications.
No datasheet is available for this part.