Turck WKC10T-2/S90 technical specifications.
| Approvals | UL, CSA |
| Conductor Material | Brass |
| Current Rating | 2A |
| Insulation Material | PVC |
| Max Operating Temperature | 90°C |
| Min Operating Temperature | -40°C |
| Mount | Cable |
| Number of Conductors | 10 |
| Number of Cores | 10 |
| Ratings | IP68 |
| Voltage Rating | 75V |
| Wire/Cable Gauge | 24AWG |
| RoHS | Compliant |
Download the complete datasheet for Turck WKC10T-2/S90 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.