
The WKM30-2M connector features a 300V voltage rating and 9A current rating, with a maximum operating temperature of 105°C. It has a female gender and is designed for cable mount applications. The connector is made of PVC material and has a 18AWG wire/cable gauge. It meets UL, CSA, and IEC approval standards.
Turck WKM30-2M technical specifications.
| Approvals | UL, CSA, IEC |
| Package/Case | 300 |
| Color | Yellow |
| Current Rating | 9A |
| Gender | Female |
| Length | 6.56foot |
| Material | PVC |
| Max Operating Temperature | 105°C |
| Mount | Cable |
| Voltage Rating | 300V |
| DC Rated Voltage | 300V |
| Wire/Cable Gauge | 18AWG |
| RoHS | Compliant |
Download the complete datasheet for Turck WKM30-2M to view detailed technical specifications.
No datasheet is available for this part.