Turck WKM35-10M technical specifications.
| Alternate Mfr Part Number | U5076-01 |
| Application | Industrial |
| Brand/Series | WKM 35 Series |
| Color, Jacket | Yellow |
| Material, Jacket | PVC |
| RoHS | Compliant |
Download the complete datasheet for Turck WKM35-10M to view detailed technical specifications.
No datasheet is available for this part.