Turck WKS8T-2-WSS8T technical specifications.
| Connector Type A | Plug |
| Connector Type B | Receptacle |
| Mount | Cable |
| Reach SVHC Compliant | No |
| RoHS | Compliant |
Download the complete datasheet for Turck WKS8T-2-WSS8T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.