Turck WSC8T-2 technical specifications.
| Approvals | IEC, NEMA |
| Current Rating | 2A |
| Insulation Material | PVC |
| Length | 6.56foot |
| Number of Positions | 8 |
| Voltage Rating (AC) | 75V |
| DC Rated Voltage | 75V |
| Wire/Cable Gauge | 24AWG |
| RoHS | Compliant |
Download the complete datasheet for Turck WSC8T-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.