Turck WSMRKM30-4M technical specifications.
| Current Rating | 9A |
| Length | 13.12foot |
| Mount | Wire |
| Voltage Rating | 300V |
| RoHS | Compliant |
Download the complete datasheet for Turck WSMRKM30-4M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.