
Tuskers 395-6 technical specifications.
| Color | Black |
| Frequency | 50Hz |
| Height | 92mm |
| Lead Free | Lead Free |
| Power Consumption | 11W |
| Reach SVHC Compliant | Yes |
| Series | BOBCAT |
| Voltage Rating (AC) | 230V |
| Weight | 281g |
| Width | 92mm |
| RoHS | Not Compliant |
Download the complete datasheet for Tuskers 395-6 to view detailed technical specifications.
No datasheet is available for this part.