
Twin Industries 8100-SMT6 technical specifications.
| Board Thickness | 0.062inch |
| Package/Case | 100 |
| Lead Free | Contains Lead |
| Length | 106.68mm |
| Material | Glass |
| Package Quantity | 1 |
| Width | 106.68mm |
| RoHS | Not Compliant |
Download the complete datasheet for Twin Industries 8100-SMT6 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
