5.0x3.2 Glass Seal MHz Quartz Xtal -2pad / Ceramic, +/-30ppm @25C, +/-50ppm over -40 to 85C, 18pF
TXC 7A-25.000MAGJ-T technical specifications.
| Capacitance | 1.8E-11F |
| Resistance | 50R |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for TXC 7A-25.000MAGJ-T to view detailed technical specifications.
No datasheet is available for this part.