TXC 7B-16.9344MEEE-T technical specifications.
| Capacitance | 1.2E-11F |
| Package/Case | SMD/SMT |
| Depth | 3.2mm |
| ESR (Equivalent Series Resistance) | 40R |
| Frequency Stability | 10ppm |
| Length | 5mm |
| Load Capacitance | 12pF |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Packaging | Tape and Reel |
| Resistance | 40R |
| RoHS | Compliant |
Download the complete datasheet for TXC 7B-16.9344MEEE-T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.