
The 7C-48.000MDE-T is a 48MHz crystal oscillator from TXC with a capacitance of 1.5E-11F and a frequency stability of 50ppm. It has a package case of SMD/SMT and dimensions of 3.2mm depth and 5mm length. The oscillator operates within a temperature range of -40°C to 85°C and is packaged in tape and reel.
TXC 7C-48.000MDE-T technical specifications.
| Capacitance | 1.5E-11F |
| Package/Case | SMD/SMT |
| Depth | 3.2mm |
| Frequency | 48MHz |
| Frequency Stability | 50ppm |
| Length | 5mm |
| Load Capacitance | 15pF |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Packaging | Tape and Reel |
| RoHS | Compliant |
Download the complete datasheet for TXC 7C-48.000MDE-T to view detailed technical specifications.
No datasheet is available for this part.