TXC 7L-16.367667MDS-T technical specifications.
| Package/Case | Ceramic |
| Frequency | 16.3676MHz |
| Frequency Stability | 2ppm |
| Load Capacitance | 10pF |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.3V |
| Min Supply Voltage | 1.8V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | 7L |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for TXC 7L-16.367667MDS-T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.