
This 26MHz temperature-compensated crystal oscillator from TXC features a frequency stability of 0.5ppm. It operates within a temperature range of -40°C to 85°C and can be supplied with a voltage between 1.8V and 3.3V. The oscillator is packaged in a LCC4 package and is suitable for use in a variety of applications. The device is RoHS compliant and available in quantities of 3000 per reel.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TXC 7L-26.000MDG-T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Frequency | 26MHz |
| Frequency Stability | 0.5ppm |
| Load Capacitance | 10pF |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.3V |
| Min Supply Voltage | 1.8V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 7L |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for TXC 7L-26.000MDG-T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.