TXC 7M-32.000MAGJ-T technical specifications.
| Capacitance | 1.8E-11F |
| Package/Case | SMD/SMT |
| Depth | 2.5mm |
| ESR (Equivalent Series Resistance) | 60R |
| Frequency | 32MHz |
| Frequency Stability | 50ppm |
| Length | 3.2mm |
| Load Capacitance | 18pF |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Packaging | Tape and Reel |
| Resistance | 60R |
| RoHS | Compliant |
Download the complete datasheet for TXC 7M-32.000MAGJ-T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.