TXC 7W-32.000MBF-T technical specifications.
| Package/Case | SMD/SMT |
| Depth | 5mm |
| Frequency | 32MHz |
| Frequency Stability | 100ppm |
| Length | 7mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Packaging | Tape and Reel |
| RoHS | Compliant |
Download the complete datasheet for TXC 7W-32.000MBF-T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.