TXC 9B-12.288MEEQ-B technical specifications.
| Capacitance | 1E-11F |
| Package/Case | Metal |
| Depth | 5mm |
| ESR (Equivalent Series Resistance) | 40R |
| Frequency | 12.288MHz |
| Frequency Stability | 10ppm |
| Length | 11.5mm |
| Load Capacitance | 10pF |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Packaging | Bulk |
| Resistance | 40R |
| RoHS | Compliant |
Download the complete datasheet for TXC 9B-12.288MEEQ-B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.