TXC 9C-15.360MAAK-T technical specifications.
| Capacitance | 2E-11F |
| Package/Case | Metal |
| Depth | 4.8mm |
| ESR (Equivalent Series Resistance) | 30R |
| Frequency | 15.36MHz |
| Frequency Stability | 30ppm |
| Length | 11.4mm |
| Load Capacitance | 20pF |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Packaging | Tape and Reel |
| Resistance | 30R |
| RoHS | Compliant |
Download the complete datasheet for TXC 9C-15.360MAAK-T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.