TXC 9C-26.000MEEE-T technical specifications.
| Package/Case | Metal |
| Depth | 4.8mm |
| ESR (Equivalent Series Resistance) | 30R |
| Frequency | 26MHz |
| Frequency Stability | 10ppm |
| Length | 11.4mm |
| Load Capacitance | 12pF |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Packaging | Tape and Reel |
| RoHS | Compliant |
Download the complete datasheet for TXC 9C-26.000MEEE-T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.