
The TXC AM-14.31818MAGQ-T is a 14.31818MHz SMD crystal with a frequency stability of 50ppm and a frequency tolerance of 30ppm. It operates within a temperature range of -40°C to 85°C. The crystal is packaged in a SMD/SMT package and is rated for surface mount applications. It meets AEC-Q200 ratings and is available in quantities of 250 per reel.
TXC AM-14.31818MAGQ-T technical specifications.
| Package/Case | SMD/SMT |
| ESR (Equivalent Series Resistance) | 100R |
| Frequency | 14.31818MHz |
| Frequency Stability | 50ppm |
| Frequency Tolerance | 30ppm |
| Height | 0.7mm |
| Length | 3.2mm |
| Load Capacitance | 10pF |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Ratings | AEC-Q200 |
| Reach SVHC Compliant | No |
| Series | AM |
| Termination | SMD/SMT |
| Tolerance | 30ppm |
| Width | 2.5mm |
| RoHS | Compliant |
Download the complete datasheet for TXC AM-14.31818MAGQ-T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
