TXC AX-8.000MAGV-T technical specifications.
| Capacitance | 8E-12F |
| ESR (Equivalent Series Resistance) | 120R |
| Frequency | 8MHz |
| Frequency Stability | 50ppm |
| Height | 1.5mm |
| Length | 8mm |
| Load Capacitance | 8pF |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Series | AX |
| Termination | SMD/SMT |
| Tolerance | 30ppm |
| Width | 4.5mm |
| RoHS | Compliant |
Download the complete datasheet for TXC AX-8.000MAGV-T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.