TYC W23-X1A1G-5 technical specifications.
| Current Rating | 5A |
| ELV | Non-Compliant |
| Lead Free | Lead Free |
| Length | 51.7mm |
| Number of Poles | 1 |
| Operating Supply Voltage | 250V |
| Packaging | Tray |
| Reach SVHC Compliant | Yes |
| Time to Trip | 30s |
| Voltage Rating | 250V |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 50V |
| Width | 0.69inch |
| RoHS | Unconfirmed |
Download the complete datasheet for TYC W23-X1A1G-5 to view detailed technical specifications.
No datasheet is available for this part.