Tysonic TY-12-12 technical specifications.
| Battery Type | SECONDARY |
| Height | 99mm |
| Length | 149mm |
| Mount | Desktop |
| Shape | Rectangular |
| Termination | Quick Connect |
| Voltage | 12V |
| Weight | 7.5lb |
| Width | 93mm |
| RoHS | Unconfirmed |
Download the complete datasheet for Tysonic TY-12-12 to view detailed technical specifications.
No datasheet is available for this part.