
UCC LF3021E FLOWMETER, 21L/MIN
UCC LF3021E technical specifications.
| Accuracy | 5% |
| Material | Stainless Steel |
| Max Operating Temperature | 60°C |
| Reach SVHC Compliant | No |
| Series | LOFLOW |
| RoHS | Not Compliant |
Download the complete datasheet for UCC LF3021E to view detailed technical specifications.
No datasheet is available for this part.
