UK Solenoid C32A270/GBA001E technical specifications.
| Depth | 135.8mm |
| Length | 64mm |
| Number of Positions | 3 |
| Throw Configuration | 3P |
| Width | 64mm |
| RoHS | Compliant |
Download the complete datasheet for UK Solenoid C32A270/GBA001E to view detailed technical specifications.
No datasheet is available for this part.