
UK Solenoid CA25A201/GBA002*FT technical specifications.
| Contact Material | Silver |
| Current Rating | 32A |
| Number of Poles | 2 |
| Reach SVHC Compliant | No |
| Series | CA |
| Voltage Rating | 690V |
| DC Rated Voltage | 690V |
| Working Voltage | 690V |
| RoHS | Not Compliant |
Download the complete datasheet for UK Solenoid CA25A201/GBA002*FT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.