
UK Solenoid CA25A213/GBA002*PF1FEC technical specifications.
| Current Rating | 32A |
| Number of Poles | 4 |
| Reach SVHC Compliant | No |
| Series | CA |
| Voltage Rating | 690V |
| Width | 82mm |
| RoHS | Not Compliant |
Download the complete datasheet for UK Solenoid CA25A213/GBA002*PF1FEC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
