UK Solenoid KG10BT204/GBA281E technical specifications.
| Max Operating Temperature | 55°C |
| Mount | Panel, Front |
| Number of Poles | 4 |
| Ratings | IP65 |
| Termination | Wire |
| Voltage Rating | 690V |
| RoHS | Compliant |
Download the complete datasheet for UK Solenoid KG10BT204/GBA281E to view detailed technical specifications.
No datasheet is available for this part.