UK Solenoid KG161T204/GBA015E technical specifications.
| Max Operating Temperature | 55°C |
| Mount | Panel, Front |
| Number of Poles | 4 |
| Ratings | IP65 |
| Termination | Wire |
| Voltage Rating | 1kV |
| RoHS | Compliant |
Download the complete datasheet for UK Solenoid KG161T204/GBA015E to view detailed technical specifications.
No datasheet is available for this part.