UK Solenoid KG251T204/GBA014VE technical specifications.
| Depth | 480mm |
| Length | 198mm |
| Max Operating Temperature | 55°C |
| Number of Poles | 4 |
| Ratings | IP65 |
| Termination | Wire |
| Voltage Rating | 1kV |
| Width | 88mm |
| RoHS | Compliant |
Download the complete datasheet for UK Solenoid KG251T204/GBA014VE to view detailed technical specifications.
No datasheet is available for this part.